Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
WELL BUYING

PS010-N22NPBAAURXX

Datasheet
Pushbutton Switches PUSHBUTTON SWITCH DPDT.1A30VDC SQR RED
Well Buying

PS010-N22NPBAAURXX

Pushbutton Switches PUSHBUTTON SWITCH DPDT.1A30VDC SQR RED

Current Rating100mA
Quick Jump:

Technical Specifications

Well Buying PS010-N22NPBAAURXX technical specifications.

General

Current Rating
100mA
Illumination Color
Red
Illumination Type
LED
Packaging
Tray
RoHS Compliant
No
Termination
Solder
Throw Configuration
DPDT
DC Rated Voltage
30V

Compliance

RoHS
Not Compliant

Datasheet

Well Buying PS010-N22NPBAAURXX Datasheet

Download the complete datasheet for Well Buying PS010-N22NPBAAURXX to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com