Well Buying PS011-N11TBBPGUR technical specifications.
| Contact Plating | Silver |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated |
| Packaging | Tray |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS011-N11TBBPGUR to view detailed technical specifications.
No datasheet is available for this part.