Well Buying PS016-N11AAURPG technical specifications.
| Current Rating | 100mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Packaging | Tray |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS016-N11AAURPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.