Well Buying PS016-N11AXURUG technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Packaging | Tray |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying PS016-N11AXURUG to view detailed technical specifications.
No datasheet is available for this part.