
Well Buying PS018L-L22AR1WKUYUG technical specifications.
| Current Rating | 1.7A |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Packaging | Tray |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| DC Rated Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying PS018L-L22AR1WKUYUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
