Well Buying PS019-N1AARTURXX technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Illumination Color | Red |
| Illumination Type | LED |
| Packaging | Tray |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying PS019-N1AARTURXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.