Well Buying PS020L-L22NPAXXURUG technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Packaging | Tray |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying PS020L-L22NPAXXURUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.