
Well Buying TC002-N11ASKKURUG technical specifications.
| Color | Black |
| Current Rating | 50mA |
| Illumination Color | Green, Red |
| Operating Force | 1.8N |
| Packaging | Tray |
| Series | TC002 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC002-N11ASKKURUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.