
Well Buying TC002W-N11ASSM2UBXX technical specifications.
| Current Rating | 50mA |
| Illumination Type | LED |
| Operating Force | 2.9N |
| Packaging | Tray |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC002W-N11ASSM2UBXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
