
The TC012-N11AS2WTURXX is a 12V SPST switch with a current rating of 50mA and an operating force of 2.5N. It features red LED illumination and operates within a temperature range of -20 to 70°C. The switch is packaged in a tray and has a solder termination. It is part of the TC012 series from Well Buying.
Well Buying TC012-N11AS2WTURXX technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.5N |
| Packaging | Tray |
| Series | TC012 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC012-N11AS2WTURXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
