The TC012-N11ASWTURXX is a 12V SPST switch with a current rating of 50mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is packaged in a tray and features a solder termination. It is a member of the TC012 series and has a throw configuration of SPST.
Well Buying TC012-N11ASWTURXX technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.5N |
| Packaging | Tray |
| Series | TC012 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC012-N11ASWTURXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.