
The TC012-N11ASWTUWXX is a 12V SPST LED switch from Well Buying with a current rating of 50mA. It features a clear illumination color and operates within a temperature range of -20°C to 70°C. The switch has a throw configuration of SPST and is packaged in a tray format with solder termination.
Well Buying TC012-N11ASWTUWXX technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.5N |
| Packaging | Tray |
| Series | TC012 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC012-N11ASWTUWXX to view detailed technical specifications.
No datasheet is available for this part.