
Well Buying TC015-AS1WUYXX technical specifications.
| Color | White |
| Current Rating | 1mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.2N |
| Packaging | Tray |
| Series | TC015 |
| Throw Configuration | SPST |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC015-AS1WUYXX to view detailed technical specifications.
No datasheet is available for this part.
