Well Buying TS001-D11WHAKTUGXX technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Wire |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Series | TS001 |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TS001-D11WHAKTUGXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.