Wellco T&C SATA-C07M-C1P5A2-G1L technical specifications.
| Type | SATA |
| Gender | M |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wellco T&C SATA-C07M-C1P5A2-G1L to view detailed technical specifications.
No datasheet is available for this part.