Wells CTI 3014-064-6-08 technical specifications.
| Package/Case | TQFP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wells CTI 3014-064-6-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
