Wells CTI 648-0322211-A01 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Pitch | 0.5mm |
| Mount | Board |
| Number of Contacts | 32 |
| Row Spacing | 0.5mm |
| Series | 648 |
| Termination | Through Hole |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Wells CTI 648-0322211-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.