Wells CTI 648-0402211-A01 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Socket |
| Row Spacing | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wells CTI 648-0402211-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
