Wells CTI 648-0562211-A01 technical specifications.
| Package/Case | TSOP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wells CTI 648-0562211-A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
