Wells CTI 652B0082215 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wells CTI 652B0082215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
