Wells CTI 652B0082215-002 technical specifications.
| Package/Case | SOP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 150°C |
| Mount | Board |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Row Spacing | 6mm |
| Series | 652 |
| Termination | Through Hole |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wells CTI 652B0082215-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
