Wells CTI 652D0202215 technical specifications.
| Package/Case | SOP |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 1.27mm |
| Max Operating Temperature | 150°C |
| Number of Contacts | 20 |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 10.4mm |
| Termination | Through Hole |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wells CTI 652D0202215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
