Wells CTI 656-1082211 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Row Spacing | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wells CTI 656-1082211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
