Wells CTI 676-3200111 technical specifications.
| Package/Case | TSSOP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Wells CTI 676-3200111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.