Wells CTI 7014-064-6-08 technical specifications.
| Package/Case | TQFP |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Pitch | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Board |
| Number of Contacts | 64 |
| Reach SVHC Compliant | No |
| Series | 7000 |
| Termination | Through Hole |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wells CTI 7014-064-6-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
