Weltron 001045026147 technical specifications.
| Height | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| Width | 19.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weltron 001045026147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.