Weltron 091370FTD technical specifications.
| Package/Case | Metal |
| Height | 0.45mm |
| Length | 1.55mm |
| Resistance | 1.8kR |
| Tolerance | 1% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weltron 091370FTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.