Weltron 103107020406 technical specifications.
| Package/Case | Metal |
| Length | 5.8mm |
| Resistance | 4.7kR |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Weltron 103107020406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.