
Wenger GA-7305-14F00 technical specifications.
| Color | Grey |
| Height | 48.3cm |
| Material | Nylon |
| Series | GA-7305-14F00 |
| Weight | 1.6kg |
| Width | 35.6cm |
| RoHS | Not Compliant |
Download the complete datasheet for Wenger GA-7305-14F00 to view detailed technical specifications.
No datasheet is available for this part.
