
Wenger GA-7306-06F00 technical specifications.
| Color | Blue |
| Height | 50.8cm |
| Material | Nylon |
| Series | GA-7306-06F00 |
| Weight | 2.1kg |
| Width | 38.1cm |
| RoHS | Not Compliant |
Download the complete datasheet for Wenger GA-7306-06F00 to view detailed technical specifications.
No datasheet is available for this part.
