
Wenger GA-7321-14F00 technical specifications.
| Color | Black, Grey |
| Height | 45.7cm |
| Material | Nylon |
| Weight | 1.4kg |
| Width | 38.1cm |
| RoHS | Compliant |
Download the complete datasheet for Wenger GA-7321-14F00 to view detailed technical specifications.
No datasheet is available for this part.
