Wenger GA-7328-06F00 technical specifications.
| Color | Blue |
| Height | 15.3inch |
| Material | Nylon |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Wenger GA-7328-06F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
