
Wenger GA-7335-07 technical specifications.
| Height | 52.8cm |
| Material | PET, Vinyl |
| Series | GA-7335-07 |
| Weight | 1.1kg |
| Width | 35.6cm |
| RoHS | Compliant |
Download the complete datasheet for Wenger GA-7335-07 to view detailed technical specifications.
No datasheet is available for this part.
