
Wenger GA-7343-06 technical specifications.
| Color | Blue |
| Height | 48.3cm |
| Material | Nylon |
| Weight | 1.1kg |
| Width | 35.6cm |
| RoHS | Compliant |
Download the complete datasheet for Wenger GA-7343-06 to view detailed technical specifications.
No datasheet is available for this part.
