Wenger GA-7357-02F00 technical specifications.
| Color | Black |
| Height | 19.7inch |
| Material | PET |
| Width | 15inch |
| RoHS | Compliant |
Download the complete datasheet for Wenger GA-7357-02F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
