Wenger L22.1010.01 technical specifications.
| Color | Black |
| Height | 340mm |
| Material | Polyester |
| Width | 480mm |
| RoHS | Compliant |
Download the complete datasheet for Wenger L22.1010.01 to view detailed technical specifications.
No datasheet is available for this part.