Wenger SBC-SLF01 technical specifications.
| Color | Black, Grey |
| Height | 42.5cm |
| Material | Nylon |
| Weight | 3.4kg |
| Width | 52.5cm |
| RoHS | Not Compliant |
Download the complete datasheet for Wenger SBC-SLF01 to view detailed technical specifications.
No datasheet is available for this part.