Wera 002926 technical specifications.
| Tip Type | Phillips; Slotted |
| Screwdriver Type | Combination |
| Tip Size | Phillips: PH3; Slotted: 1.2 x 7 mm; Hexagon: 6 mm |
| Blade Length | 175 mm |
| Blade Finish | Matt Nickel Black Tip |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 002926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.