Wera 0500293000183PH1-PZ1 technical specifications.
| Tip Type | Phillips; Pozidriv |
| Screwdriver Type | Combination |
| Tip Size | Phillips: PH1; Pozidriv: PZ1; Hexagon: 6 mm |
| Blade Length | 175 mm |
| Blade Finish | Black Chrome Plated |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 0500293000183PH1-PZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.