Wera 0500293800184Hex-PlusSW3-SW3 technical specifications.
| Tip Type | Hexagon |
| Screwdriver Type | Combination |
| Tip Size | 3 (x2); 6 mm |
| Blade Length | 175 mm |
| Blade Finish | Black Chrome Plated |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 0500293800184Hex-PlusSW3-SW3 to view detailed technical specifications.
No datasheet is available for this part.