
Wera 175 mm Combination Screwdriver, Torx; Hexagon Torx: T30; T40; Hexagon: 6 mm Tip
Wera 0500297600187TX30-TX40 technical specifications.
| Tip Type | Torx; Hexagon |
| Screwdriver Type | Combination |
| Tip Size | Torx: T30; T40; Hexagon: 6 mm |
| Blade Length | 175 mm |
| Blade Finish | Black Chrome Plated |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 0500297600187TX30-TX40 to view detailed technical specifications.
No datasheet is available for this part.