
Wera 11 Piece Interchangeable Screwdriver Set
Wera 0500299000188/1 technical specifications.
| Number of Pieces | 11 |
| Set Contents | Slotted: 0.6 x 4 x 1 x 6 x 175; 0.8 x 5 x 1.2 x 7 x 175 mm; Phillips: PH1 x PH2 x 175 mm; Pozidriv: PZ1 x PZ2 x 175 mm; Torx: T10 x T15 x 175; T20 x T25 x 175; T30 x T40 x 175 mm; Hexagon: 6 x 98; 4 x 4 x 175; 5 x 5 x 175; 6 x 6 x 175 mm |
| Screwdriver Type | Interchangeable |
| Tip Size | Slotted: 0.6 x 4 1 x 6 mm; 0.8 x 5 x 1.2 x 7 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Torx: T10 x T15; T20 x T25; T30 x T40; Hexagon: 6 mm; 4 x 4 mm; 5 x 5 mm; 6 x 6 mm |
| Tip Type | Slotted; Phillips; Pozidriv; Torx; Hexagon |
| Blade Length | Slotted; Phillips; Pozidriv; Torx: 175; Hexagon: 98; 175 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 0500299000188/1 to view detailed technical specifications.
No datasheet is available for this part.