Wera 05003473002 technical specifications.
| Height | 2.25inch |
| Length | 7.5inch |
| Weight | 0.674lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05003473002 to view detailed technical specifications.
No datasheet is available for this part.