Wera 050035920018796LBZyklopFlexible-Lock technical specifications.
| Package/Case | 200 |
| Finish | Chrome |
| Length | 200mm |
| Material | Steel, Chrome |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 050035920018796LBZyklopFlexible-Lock to view detailed technical specifications.
No datasheet is available for this part.