Wera 05006148001160i/165i/7Rack technical specifications.
| Number of Pieces | 7 |
| Set Contents | Slotted: 2.5 x 80; 3.5 x 100; 4 x 100; 5.5 x 125 mm; Pozidriv: PZ1 x 80; PZ2 x 100 mm; Voltage Tester: 3 x 70 mm |
| Screwdriver Type | Insulated |
| Tip Size | Slotted: 2.5; 3.5; 4; 5.5 mm; Pozidriv: PZ1; PZ2; Voltage Tester: 3 mm |
| Tip Type | Slotted; Pozidriv; Voltage Tester |
| Blade Length | Slotted: 80; 100; 100; 125; Pozidriv: 80; 100; Voltage Tester: 70 mm |
| Handle Material | Bi-material |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05006148001160i/165i/7Rack to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.