Wera 05008710001350PH technical specifications.
| Screwdriver Type | Chubby |
| Tip Type | Phillips |
| Tip Size | PH1 |
| Blade Length | 80 mm |
| Blade Finish | Matt Nickel |
| Recently Introduced | new products only |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05008710001350PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.