Wera 05017015001917SPH technical specifications.
| Tip Type | Phillips |
| Screwdriver Type | Chisel Driver |
| Tip Size | PH3 |
| Blade Length | 150 mm |
| Blade Finish | Matt Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05017015001917SPH to view detailed technical specifications.
No datasheet is available for this part.