967 L/9 TX HF L-KEY SET 9PC TX8-TX40 PLASTIC CASE
Wera 05024244003 technical specifications.
| Height | 1inch |
| Length | 5.75inch |
| Weight | 0.5lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05024244003 to view detailed technical specifications.
No datasheet is available for this part.