Wera 05028010001 367 TORX technical specifications.
| Recently Introduced | new products only |
| Tip Type | Torx |
| Tip Size | TX20 |
| Blade Length | 100 mm |
| Blade Finish | Matt Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05028010001 367 TORX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.