Wera 05031580002 technical specifications.
| Height | 2inch |
| Length | 6.5inch |
| Weight | 0.058lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wera 05031580002 to view detailed technical specifications.
No datasheet is available for this part.